AS5510 Linear Sensor

ams OSRAM offers 10-bit linear position sensors with digital position (interface) output

Image of ams OSRAM's AS5510 Linear Sensorams OSRAM's AS5510 is an absolute position sensor for linear applications with short strokes (0.5 mm to 2 mm) based on contactless magnetic sensor technology. To measure a lateral movement the sensor needs a simple 2-pole magnet and the measured distance depends on the magnet geometry. The absolute position is measured with a resolution of 10-bit = 1024 positions and it is provided as a digital value on the serial interface (I²C).

Key Features
  • Contactless position measurement
  • Power down mode
  • Simple configuration over the I²C interface
  • 10-bit resolution
Key Benefits
  • Highest reliability and durability
  • Ideal for battery powered devices
  • Easy to use
  • High resolution output

AS5510 Linear Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SEN HALL EFFECT I2C 6-WLCSPAS5510-DWLMSEN HALL EFFECT I2C 6-WLCSP21427 - Immediate$1.07View Details
SEN HALL EFFECT I2C 8-SOICAS5510-DSOMSEN HALL EFFECT I2C 8-SOIC932 - Immediate$1.35View Details
SEN HALL EFFECT I2C 6-WLCSPAS5510-DWLTSEN HALL EFFECT I2C 6-WLCSP13891 - Immediate$1.16View Details
SEN HALL EFFECT I2C 8-SOICAS5510-DSOTSEN HALL EFFECT I2C 8-SOIC2313 - Immediate$1.36View Details

Demo and Adapter Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOARD DEMO FOR AS5510AS5510-WL_EK_DBBOARD DEMO FOR AS55100 - ImmediateSee Page for PricingView Details
ADAPTER BOARD FOR AS5510AS5510-WL_EK_ABADAPTER BOARD FOR AS55103 - Immediate$14.38View Details
ADAPTER BOARD FOR AS5510AS5510-SO_EK_ABADAPTER BOARD FOR AS55101 - Immediate$14.38View Details
Published: 2015-10-30